Business
Private
EURexc. VAT
Fitting, Compressed Air, Brass, 31.7mm, G3/8", Female ThreadQSF-3/8-8-B

QSF-3/8-8-B - Fitting, Compressed Air, Brass, 31.7mm, G3/8", Female Thread, Festo

301-69-357
QSF-3/8-8-B
153027

Fitting, Compressed Air, Brass, 31.7mm, G3/8", Female Thread

Image is for illustrative purposes only. Please refer to product description.

QSF-3/8-8-B - Fitting, Compressed Air, Brass, 31.7mm, G3/8", Female Thread, Festo

301-69-357
QSF-3/8-8-B
153027

Product specifications
Fitting 
Compressed Air 
G3/8", Female Thread 
Ø8 mm, Push-In Connector 
Brass 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Wide selection of push-in fittings for pneumatic applications with a temperature range up to 80°C and a pressure range up to 14 bar

Legislation and compliance

REACH Regulation
SVHC Lead (7439-92-1)
SCIP SSN71be3331-a97e-441b-8c01-26e6284c0432

Additional information

Country of origin Taiwan (TW)
Manufacturer Festo
Gross weight (incl. package) 29 Gram
Dimensions (incl. package) 33 x 25 x 25 MM
Customs number 7412200000
UNSPSC (v5.03) 31251503
EAN 4052568031305