Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fitting, Straight M25 x 1.5 IP68NVNV-M257-11
NVNV-M257-11 - Fitting, Straight M25 x 1.5 IP68, PMA Uster
110-85-253
NVNV-M257-11

Fitting, Straight M25 x 1.5 IP68

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
18 mm
105 °C
-40 °C
M25 x 1.5 
IP68 
Standards Met:CECSA CertifiedUL ListedIEC EN 61386

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For applications with high technical requirements
  • Very high impact resistance
  • High thread and system connection strength
  • Vibration-proof connection to PMAFLEX conduits
  • Easy installation
  • High conduit pull-out strength
  • Very good chemical properties
  • Polyamide free of halogens and cadmium
  • Fits both conduit profiles - fine (T) and coarse (G)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer PMA Uster
Gross weight (incl. package) 41.5 Gram
Dimensions (incl. package) 55 x 35 x 30 MM
Customs number 3917400099
UNSPSC (v5.03) 31162401
EAN 7630030256363