Business
Private
EURExc. Vat

3478URF125P62BLAU - Fixed Castor, 125mm, 250kg

148-50-428
3478URF125P62BLAU
Manufacturer:Tente

Fixed Castor, 125mm, 250kg

Image is for illustrative purposes only. Please refer to product description.

3478URF125P62BLAU - Fixed Castor, 125mm, 250kg

148-50-428
3478URF125P62BLAU
Manufacturer:Tente

Product specifications
125 mm
40 mm
Polyamide (PA) 
250 kg
0 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • <B>Housing</B> pressed steel, zinc-chromatised; double ball bearing swivel head; swivel bearing protection, wheel axle with nut
  • <B>Weel</B> body made of Polyamide, black; running surface: cushion tyres, blue, trackless, without thread guard; roller bearing

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Tente
Gross weight (incl. package) 773 Gram
Dimensions (incl. package) 160 x 123 x 85 MM
Customs number 8302200090
UNSPSC (v5.03) 31162701
EAN 4031582306972