Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Flat Flexible Cable Type 1, 0.5mm, 20 Cores, 152mm, Blue / White687620152002
687620152002 - Flat Flexible Cable Type 1, 0.5mm, 20 Cores, 152mm, Blue / White, Würth Elektronik
300-02-598
687620152002

No longer available. View alternative products

Flat Flexible Cable Type 1, 0.5mm, 20 Cores, 152mm, Blue / White

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
WR-FFC 
0.5 mm
Copper 
500 mA
20 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Cable for FFC/FPC connectors with 0.5 mm pitch
  • Versions with contact areas on same or opposite side

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Würth Elektronik
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 152 x 11 x 1 MM
Customs number 8544429090
UNSPSC (v5.03) 26121604