Business
Private
EURExc. Vat

Important changes for new registrations on the site

As of 07/05/2025 it is no longer possible to register as a new user on the Distrelec website. You can continue to order from Distrelec as before.You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Flat Flexible Cable, Type 1, Cores - 20, Pitch Spacing - 1mm, 500V, 350mm, White686620141001

686620141001 - Flat Flexible Cable, Type 1, Cores - 20, Pitch Spacing - 1mm, 500V, 350mm, White

302-22-651
686620141001
2301846
Manufacturer:Würth Elektronik

Offer
Flat Flexible Cable, Type 1, Cores - 20, Pitch Spacing - 1mm, 500V, 350mm, White

Image is for illustrative purposes only. Please refer to product description.

686620141001 - Flat Flexible Cable, Type 1, Cores - 20, Pitch Spacing - 1mm, 500V, 350mm, White

302-22-651
686620141001
2301846
Manufacturer:Würth Elektronik

Product specifications
1 A
Copper 
White 
20 
500 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Cable for FFC/FPC connectors with 1 mm pitch
  • Versions with contact areas on same or opposite side

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Würth Elektronik
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 170 x 21 x 1 MM
Customs number 8544429090
UNSPSC (v5.03) 26121604