Business
Private
EURExc. Vat
Flat Ribbon Cable 26x 0.08mm² Unscreened 30mRND 475-00718

RND 475-00718 - Flat Ribbon Cable 26x 0.08mm² Unscreened 30m

301-13-496
RND 475-00718
Manufacturer:RND

Offer
Flat Ribbon Cable 26x 0.08mm² Unscreened 30m

Image is for illustrative purposes only. Please refer to product description.

RND 475-00718 - Flat Ribbon Cable 26x 0.08mm² Unscreened 30m

301-13-496
RND 475-00718
Manufacturer:RND

Product specifications
7 
1.27 mm
26 
Yes 
UL VW-1 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Suitable for use with all commonly available IDC connectors
  • Consists of parallel stranded tinned copper wire conductors laminated between layers of grey PVC film to form a flat ribbon cable
  • The laminate ensures precise alignment and spacing between conductors

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 1577 Gram
Dimensions (incl. package) 200 x 200 x 40 MM
Customs number 8544499590
UNSPSC (v5.03) 26121624
EAN 653415246503