Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Flat Washer, M2.5, Stainless Steel, Pack of 100 piecesRND 610-00638
RND 610-00638 - Flat Washer, M2.5, Stainless Steel, Pack of 100 pieces, RND
301-72-873
RND 610-00638

Flat Washer, M2.5, Stainless Steel, Pack of 100 pieces

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
6 mm
2.84 mm
0.5 mm
Stainless Steel 
M2.5 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • No burrs and sharp edges
  • Passivated finish
  • Material and finish comply with 211/65/EU (RoHS)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 12 Gram
Dimensions (incl. package) 130 x 130 x 2 MM
Customs number 7318220095
UNSPSC (v5.03) 31161804
EAN 653415259091