Flexible Extraction Arm 2m0F20
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Scope of delivery 3007: Table bracket, two joints and 500 mm flexible hose
Scope of delivery 3407: Table bracket, two joints, 500 mm flexible hose and air valve
Scope of delivery 3013: Table bracket, two joints, horizontal link and a metal nozzle
Scope of delivery 3413: Table bracket, two joints, horizontal link, metal nozzle and air valve
Scope of delivery 3015: Table bracket, one joint and 700 mm flexible hose
Scope of delivery 3415: Table bracket, one joint, 700 mm flexible hose and air valve
Scope of delivery 3046: Ball joint and 700 mm flexible hose
Scope of delivery 3446: Ball joint, 700 mm flexible hose and air valve
Family Information
- The extraction arms that are connected to Filtronic systems comply with the ESD standard
- Extraction arms that are connected to non-Filtronic systems require separate grounding
- For universal use, different nozzles available separately
- For suction power of 30...100 m³/h
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Flexible, adjustable arm, including connection (female) in both ends
Previous Article Number
Additional information
Country of origin Germany (DE)
Manufacturer Weller Filtration
Gross weight (incl. package) 1000
Dimensions (incl. package) 730 x 310 x 70 MM
Customs number 8421999099
UNSPSC (v5.03) 23171507
EAN 4003019065875