EUR 
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Floodlight, 150W, 260VAC, 21000lm, 6500K, Daylight, Slim, LED, IK08 / IP66145820

145820 - Floodlight, 150W, 260VAC, 21000lm, 6500K, Daylight, Slim, LED, IK08 / IP66

  304-11-753
  145820
 :Bailey Lights

Energy Efficiency Label
Floodlight, 150W, 260VAC, 21000lm, 6500K, Daylight, Slim, LED, IK08 / IP66

 

145820 - Floodlight, 150W, 260VAC, 21000lm, 6500K, Daylight, Slim, LED, IK08 / IP66

  304-11-753
  145820
 :Bailey Lights

 
150 W
260 V
AC 
21000 lm
6500 K

 

 

 

 
 
   

 

  China (CN)
  4150 Gram
  465 x 370 x 110 MM
  9405423100
  39111520
  8714681458204