Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Floodlight, 200W, 240VAC, 70000lm, 5000K, White, LED, IP65BLADE2-200

BLADE2-200 - Floodlight, 200W, 240VAC, 70000lm, 5000K, White, LED, IP65

304-68-758
BLADE2-200
Manufacturer:PowerLED

New to us
Energy Efficiency Label
Floodlight, 200W, 240VAC, 70000lm, 5000K, White, LED, IP65

Image is for illustrative purposes only. Please refer to product description.

BLADE2-200 - Floodlight, 200W, 240VAC, 70000lm, 5000K, White, LED, IP65

304-68-758
BLADE2-200
Manufacturer:PowerLED

Product specifications
200 W
240 V
AC 
70000 lm
5000 K

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer PowerLED
Gross weight (incl. package) 7100 Gram
Dimensions (incl. package) 540 x 420 x 100 MM
Customs number 9405423990
UNSPSC (v5.03) 39111520