Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Flow Switch Air 28L/min 6.9bar 240V R1/4" Cable, 300 mm166701-AIR

166701-AIR - Flow Switch Air 28L/min 6.9bar 240V R1/4" Cable, 300 mm

137-59-982
166701-AIR
Manufacturer:Gems

Flow Switch Air 28L/min 6.9bar 240V R1/4" Cable, 300 mm

Image is for illustrative purposes only. Please refer to product description.

166701-AIR - Flow Switch Air 28L/min 6.9bar 240V R1/4" Cable, 300 mm

137-59-982
166701-AIR
Manufacturer:Gems

Product specifications
Piston 
Air 
28 L/min
6.9 bar
1NO 

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

  • Reliable reed switch technology, compact size
  • Versions for liquids and Air
  • Set point indication for water and air
  • FDA (Food and Drug Administration) compliant construction material

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Gems
Gross weight (incl. package) 50 Gram
Dimensions (incl. package) 120 x 56 x 45 MM
Customs number 9026108100
UNSPSC (v5.03) 41111931