Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
True RMS Digital Multimeter with Non-Contact Voltage Detector, Calibrated, 600V, 50kHz, 40MOhmFLUKE 115 +CAL
FLUKE 115 +CAL - True RMS Digital Multimeter with Non-Contact Voltage Detector, Calibrated, 600V, 50kHz, 40MOhm, Fluke
300-35-580
FLUKE 115 +CAL

This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
True RMS Digital Multimeter with Non-Contact Voltage Detector, Calibrated, 600V, 50kHz, 40MOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
600 V
6 mV
600 V
600 mV
AC: 6 ... 10 A 
DC: 600 uA ... 10 A 
Measuring Functions:AC/DC VoltageAC/DC CurrentCapacitanceDiode TestFrequencyResistance

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Fluke
Gross weight (incl. package) 776 Gram
Dimensions (incl. package) 280 x 161 x 80 MM
Customs number 9030310090
UNSPSC (v5.03) 41113630
EAN 95969344814