1 min order
Fluke 365/E Detachable Jaw True-RMS AC/DC Clamp Meter, TRMS AC + DC, 6kOhm, , 200AFLUKE 365/E
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Delivery with Test leads, soft carrying case, batteries + iFlex 18-inch (Fluke 381/376)
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Fluke 355 AC/DC True-rms Clamp Meters
Versatile, professional, accurate
Confidently take reliable readings with the true-rms Fluke 355 Clamp Meter-the tool of choice for high current clamp-on amp meter measurements up to 2000 A.
- Reliably handle a wide range of high-current applications with 2000 A AC + DC true-rms, 1400 A AC, and 2000 A DC
- High voltage measurement of 1000 V AC + DC true-rms, 600 V AC, and 1000 V DC
- Resistance to 400 kOhm
- Continuity beeper
- Frequency measurement to 1 kHz
- Selectable low-pass filter mode
- Min/Max/Avg
Previous Article Number
Paper catalogue
2016/17 p. 1684
Paper catalogue
2013/14 p. 1362
Additional information
Country of origin China (CN)
Manufacturer Fluke
Gross weight (incl. package) 675 Gram
Dimensions (incl. package) 110 x 80 x 295 MM
Customs number 9030337000
UNSPSC (v5.03) 41113601
EAN 95969559874