Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Fluke 381 Remote Display True RMS AC/DC Clamp Meter with iFlex®, TRMS AC + DC, 60kOhm, 500Hz, 2.5kAFLUKE 381 ISO CAL

FLUKE 381 ISO CAL - Fluke 381 Remote Display True RMS AC/DC Clamp Meter with iFlex®, TRMS AC + DC, 60kOhm, 500Hz, 2.5kA

304-46-639
FLUKE 381 ISO CAL
Manufacturer:Fluke

This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
New to us
Fluke 381 Remote Display True RMS AC/DC Clamp Meter with iFlex®, TRMS AC + DC, 60kOhm, 500Hz, 2.5kA

Image is for illustrative purposes only. Please refer to product description.

FLUKE 381 ISO CAL - Fluke 381 Remote Display True RMS AC/DC Clamp Meter with iFlex®, TRMS AC + DC, 60kOhm, 500Hz, 2.5kA

304-46-639
FLUKE 381 ISO CAL
Manufacturer:Fluke

Product specifications
TRMS AC + DC 
2.5 kA
999.9 A
AC: 600 V ... 1 kV 
DC: 600 V ... 1 kV 
600 Ohm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Fluke
Gross weight (incl. package) 1114 Gram
Dimensions (incl. package) 150 x 90 x 315 MM
Customs number 9030337000
UNSPSC (v5.03) 41113601
EAN 95969537483