Fluke 51 II Handheld Digital Probe Thermometer, 1 Inputs, -150 ... 1372°CFLUKE 51 II DIGITAL THERMOMETER
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
The Fluke 50 Series II contact thermometers offer fast response and laboratory accuracy (0.05% + 0.3°C) in a rugged, handheld test tool.
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
The Fluke 51 II single input digital thermometer delivers fast response with laboratory accuracy (0.05% + 0.3°C). You can use the 51 II to measure contact temperature on motors, insulation, breakers, pipes, corroded connections, liquids, and wires with industrial standard J, K, T, or E-type thermocouple temperature sensors. The user friendly-front panel and large, backlit display make it easy to view results. And the sleep mode feature preserves battery life to give you a typical thousand hours of operation.
- Relative time clock on MIN, MAX, and AVG provides a time reference for major events
- Electronic Offset function allows compensation of thermocouple errors to maximize overall accuracy
- Measures J, K, T, and E-types of thermocouples
- Readout in °C, °F, or Kelvin (K)
- Splash and dust resistant case protected by impact absorbing holster
Previous Article Number
Paper catalogue
2016/17 p. 1770
Paper catalogue
2013/14 p. 1228
Additional information
Country of origin United States (US)
Manufacturer Fluke
Gross weight (incl. package) 659 Gram
Dimensions (incl. package) 170 x 68 x 260 MM
Customs number 9025190090
UNSPSC (v5.03) 42182201
EAN 95969077651