Business
Private
EURExc. Vat
Flux, Rosin, 500mlKOLO 400-25

KOLO 400-25 - Flux, Rosin, 500ml

182-49-468
KOLO 400-25
Manufacturer:Stannol

Flux, Rosin, 500ml

Image is for illustrative purposes only. Please refer to product description.

KOLO 400-25 - Flux, Rosin, 500ml

182-49-468
KOLO 400-25
Manufacturer:Stannol

Product specifications
500 ml
Rosin 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Halogen-activated rosin flux acc. to DIN EN 29454-1 (DIN 8511 F-SW26)
  • Suitable for the electronics industry where difficult-to-solder surfaces have to be soldered fast and without problems
  • Good wetting properties and full flux cover because of high colophonium concentration
  • Flux residues are dry, plastic and transparent. They can be removed if necessary with standard commercial cleaners

Legislation and compliance

REACH Regulation No SVHC
Hazard Statements
  • H225:
    Highly flammable liquid and vapour
  • H317:
    May cause an allergic skin reaction
  • H319:
    Causes serious eye irritation
  • H336:
    May cause drowsiness or dizziness

Additional information

Country of origin Germany (DE)
Manufacturer Stannol
Gross weight (incl. package) 471 Gram
Dimensions (incl. package) 145 x 70 x 50 MM
Customs number 3810901000
UNSPSC (v5.03) 23171509