Business
Private
EURexc. VAT
Foam Cleaner Spray 500ml White20720-AS

20720-AS - Foam Cleaner Spray 500ml White, CRC

303-08-470
20720-AS

New to us
Foam Cleaner Spray 500ml White

Image is for illustrative purposes only. Please refer to product description.

20720-AS - Foam Cleaner Spray 500ml White, CRC

303-08-470
20720-AS

Product specifications
Liquified Gas 
White 
500 ml
Aerosol 
Cleaner 
Degreaser 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Special aqueous cleaning and washing foam for stainless steel, aluminum and chrome
  • Dirt, fingerprints and water spots are quickly removed. A uniform, reflective surface remains after cleaning
  • A razor-thin, water-repellent protective film creates a long-lasting gloss
  • The product has a food-safe approval according to NSF C1

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Signal Word Warning
Hazard Statements
  • H229:
    Pressurized container: may burst if heated
  • H319:
    Causes serious eye irritation

Additional information

Country of origin Belgium (BE)
Manufacturer CRC
Gross weight (incl. package) 552 Gram
Dimensions (incl. package) 240 x 65 x 65 MM
Customs number 3814009099
UNSPSC (v5.03) 44102904
EAN 5412386005039