Business
Private
EURExc. Vat
Food-Safe Tubing, 9.8mm, 14mm, Polyurethane, Black, 50m8153418

8153418 - Food-Safe Tubing, 9.8mm, 14mm, Polyurethane, Black, 50m

303-73-353
8153418
PUN-H-F-14X2-SW
Manufacturer:Festo

Offer
Food-Safe Tubing, 9.8mm, 14mm, Polyurethane, Black, 50m

Image is for illustrative purposes only. Please refer to product description.

8153418 - Food-Safe Tubing, 9.8mm, 14mm, Polyurethane, Black, 50m

303-73-353
8153418
PUN-H-F-14X2-SW
Manufacturer:Festo

Product specifications
9.8 mm
14 mm
10 bar
Polyurethane 
Black 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Hydrolysis resistant
  • Usable in the food and packaging industry

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Czech Republic (CZ)
Manufacturer Festo
Gross weight (incl. package) 5300 Gram
Dimensions (incl. package) 505 x 505 x 150 MM
Customs number 3917320090
UNSPSC (v5.03) 31231300