Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fork coupler 3mm 20V SMD 950nmTCPT1600X01

TCPT1600X01 - Fork coupler 3mm 20V SMD 950nm, Vishay

Distrelec Article Number: 302-14-738
Manufacturer Part Number: TCPT1600X01
Offer
Fork coupler 3mm 20V SMD 950nm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Phototransistor 
20 V
SMD 
3.3 uA
950 nm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Philippines (PH)
Manufacturer Vishay
Gross weight (incl. package) 0.3 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8541410000
UNSPSC (v5.03) 32111601