Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fork Light Barrier 9.5mm 30V Wire 850nmEE-SX1160-W11

EE-SX1160-W11 - Fork Light Barrier 9.5mm 30V Wire 850nm, Omron Electronic Components

Distrelec Article Number: 301-44-027
Manufacturer Part Number: EE-SX1160-W11
Fork Light Barrier 9.5mm 30V Wire 850nm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Phototransistor 
30 V
Wire 
200 nA
850 nm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation

Additional information

Country of origin Japan (JP)
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 90 x 90 x 7 MM
Customs number 8541420000
UNSPSC (v5.03) 32111601