Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Frequency Inverter, FR-D700 Series, MODBUS RTU / RS485, 2.5A, 400W, 200 ... 240VFR-D720S-025SC-EC

FR-D720S-025SC-EC - Frequency Inverter, FR-D700 Series, MODBUS RTU / RS485, 2.5A, 400W, 200 ... 240V

137-66-522
FR-D720S-025SC-EC
7673046
Manufacturer:Mitsubishi Electric

Frequency Inverter, FR-D700 Series, MODBUS RTU / RS485, 2.5A, 400W, 200 ... 240V

Image is for illustrative purposes only. Please refer to product description.

FR-D720S-025SC-EC - Frequency Inverter, FR-D700 Series, MODBUS RTU / RS485, 2.5A, 400W, 200 ... 240V

137-66-522
FR-D720S-025SC-EC
7673046
Manufacturer:Mitsubishi Electric

Product specifications
400 W
200 V
240 V
2.5 A
2 kHz

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Frequency converter in 1- or 3-phase design
  • Optional: V/f control or flow vector control
  • 150% torque at 1 Hz
  • Reliable stop, EN954-1 Cat.3
  • Integral brake transistor (in models of 0.4 kW or more)
  • RS485 + Modbus RTU interface for data communication

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin China (CN)
Gross weight (incl. package) 1070 Gram
Dimensions (incl. package) 225 x 185 x 100 MM
Customs number 8504408590
UNSPSC (v5.03) 39121535
EAN 5060641283113