Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon

MXO4-BNDL - FULLY LOADED Oscilloscope Bundle, 4x 1.5GHz, 2.5GSPS, Rohde & Schwarz

Distrelec Article Number: 303-79-849
Manufacturer Part Number: MXO4-BNDL
OfferNew to us
FULLY LOADED Oscilloscope Bundle, 4x 1.5GHz, 2.5GSPS

Image is for illustrative purposes only. Please refer to product description.

Price per piece

EUR 23.681,00

(incl. VAT)

EUR 19.900,00

(exc. VAT)
1 +
EUR  26.653,00
EUR  19.900,00
(Save 25 %)
Promotion valid until 30/09/2023
1 min order
Product specifications
MSO
1.5GHz
4
16
234ps
500uV/div
10V/div
12Bit
50Ohm
2.5GSPS
Edge
Glitch
Interval
Pattern / State
Runt
Sequence
Serial Bus
Setup & Hold
Slew Rate
Time Out
Width
Window
HDMI
LAN
USB 2.0
USB 3.0
Touchscreen
100 ... 240 V
3 Years
AmplitudeHighLowMaximumMinimumPeak-to-peakMeanRMSSigmaPositive OvershootNegative OvershootAreaRise / Fall timePositive / Negative Pulse WidthPeriodFrequencyCyclePhaseBurst WidthPulseEdgePositive / Negative Switching
MXO4

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Bundle Contents:
MXO44 - Oscilloscope
MXO4-B2415 - 1.5.GHz Bandwidth Upgrade
MXO4-B6 - Arbitrary Waveform Generator
MXO4-K510 - Low Speed Serial Bus
MXO4-K520 - Automotive Serial Triggering and Decode Option
MXO4-K36 - Frequency Response Analysis

Family Information

The R&S MXO 4 series is the first of a new generation of oscilloscopes that excels in both performance and value. The instruments deliver a once-in-a-decade engineering breakthrough for accelerated insight by utilizing advanced technologies to achieve fast and accurate results. 

  • Trusted, global high-quality company with long-term customer commitment and technology innovation
  • Industry’s newest oscilloscope portfolio from 60 MHz to 16 GHz
  • Digital triggering delivers world’s most sensitive event isolation
  • World’s first oscilloscope with update rate exceeding 4.5 million waveforms per second
  • Industry-leading 12 bit ADC at all sample rates
  • Industry-best 18 bit architecture
  • Industry’s deepest standard memory of 400 Mpoints per channel
  • Industry’s most sensitive trigger of 1/10 000 div, best in class trigger jitter of < 1 ps
  • Industry’s fastest trigger rearm time of 21 ns
  • Impressive 13.3" Full HD capacitive touchscreen and intuitive user interface
  • Fastest and most accurate spectrum analysis in its class
  • First oscilloscope with dual-path protocol analysis

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH RegulationNo SVHC

Additional information

Country of origin Romania (RO)
Manufacturer Rohde & Schwarz
Gross weight (incl. package) 10000 Gram
Dimensions (incl. package) 620 x 380 x 570 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638