Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Function Generator, 1x 3.2GHzSMC100AP30
SMC100AP30 - Function Generator, 1x 3.2GHz, Rohde & Schwarz
300-82-501
SMC100AP30

No longer available. View product category

Function Generator, 1x 3.2GHz

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Signal Generator 
AM 
FM 
PM 
φM 
1 
Sine 
Square 
3.2 GHz

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

R&S® SMC100A Signal Generator + R&S® SMC-B103 9 kHz ... 3.2 GHz Option

Family Information

  • Maximum output level >+17 dBm
  • Optional high-stability reference oscillator
  • Analog modulation modes integrated as standard
  • Integrated overvoltage protection
  • Wear-free electronic attenuator

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation
SVHC Lead (7439-92-1)

Additional information

Country of origin Czech Republic (CZ)
Manufacturer Rohde & Schwarz
Gross weight (incl. package) 6150 Gram
Dimensions (incl. package) 525 x 440 x 260 MM
Customs number 8543200000
UNSPSC (v5.03) 41113636
EAN 4250138106297