Business
Private
EURExc. Vat
Function Generator, 1x 3GHzTGR2053-U01

TGR2053-U01 - Function Generator, 1x 3GHz

302-48-094
TGR2053-U01
Manufacturer:Aim-TTi

Function Generator, 1x 3GHz

Image is for illustrative purposes only. Please refer to product description.

TGR2053-U01 - Function Generator, 1x 3GHz

302-48-094
TGR2053-U01
Manufacturer:Aim-TTi

Product specifications
RF Signal Generator 
3FSK 
4FSK 
FSK 
GFSK 
GMSK 
HMSK 
MSK 
1 
PRBS (Pseudo Random Binary Sequence) 
Ramp 
Sine 
Square 
Triangle 
User Defined Arbs 
3.4 kHz

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Amplitude range of -127 dBm to 13 dBm
  • 0.1 dBm amplitude setting resolution
  • Amplitude can be set in dBm, dBuV or in linear Volts
  • User selectable low spur mode setting
  • Versatile digital modulation modes*- continuous or triggered
  • Modulation synchronisation
  • Internal DDS baseband generator provided as logic LF output
  • Modulation waveform output on the rear panel
  • Fast amplitude and/or frequency sweeps with comprehensive triggering
  • Compatible with previous Aim-TTi RF generators, SCPI compatible
  • Small case design (2U ½ rack), lightweight (3kg)

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Aim-TTi
Gross weight (incl. package) 4900 Gram
Dimensions (incl. package) 430 x 310 x 200 MM
Customs number 8543200000
UNSPSC (v5.03) 41113636