Business
Private
EURExc. Vat

Distrelec Germany has been acquired by RS Germany

From 07/05/2025 you will no longer be able to register as a new user on the Distrelec website. You can now also find Distrelec’s range on the RS website!
Find out more

Function Generator, 1x 3GHzTGR2053

TGR2053 - Function Generator, 1x 3GHz

302-48-093
TGR2053
1974325
Manufacturer:Aim-TTi

Function Generator, 1x 3GHz

Image is for illustrative purposes only. Please refer to product description.

TGR2053 - Function Generator, 1x 3GHz

302-48-093
TGR2053
1974325
Manufacturer:Aim-TTi

Product specifications
RF Signal Generator 
3FSK 
4FSK 
FSK 
GFSK 
GMSK 
HMSK 
MSK 
1 
PRBS (Pseudo Random Binary Sequence) 
Ramp 
Sine 
Square 
Triangle 
User Defined Arbs 
3.4 kHz

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Amplitude range of -127 dBm to 13 dBm
  • 0.1 dBm amplitude setting resolution
  • Amplitude can be set in dBm, dBuV or in linear Volts
  • User selectable low spur mode setting
  • Versatile digital modulation modes*- continuous or triggered
  • Modulation synchronisation
  • Internal DDS baseband generator provided as logic LF output
  • Modulation waveform output on the rear panel
  • Fast amplitude and/or frequency sweeps with comprehensive triggering
  • Compatible with previous Aim-TTi RF generators, SCPI compatible
  • Small case design (2U ½ rack), lightweight (3kg)

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Aim-TTi
Gross weight (incl. package) 4900 Gram
Dimensions (incl. package) 430 x 315 x 210 MM
Customs number 8543200000
UNSPSC (v5.03) 41113636