The product Function Generator, 1x20 MHz, ARB with article number 30018271 is only available while stocks last.  View Alternative products
Only available while stocks last
Price per piece

EUR  1.210,00

(exc. VAT)
1 +
EUR  1.210,00
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

Arbitrary Function Generator
AM
Burst
FM
PWM
Sweep
1
DC
Exponential Decay
Exponential Rise
Gaussian
Haversine
Lorentz
Noise
Pulse
Ramp
Sin(X) / X
Sine
Square
20 MHz
1 kOhm
50 Ohm
100 ... 240 VAC
LCD-TFT
20 MHz
GPIB
LAN
AFG2000

Select attributes and click search to find other products that match your specification

| Print this page
Report an error

Product details

  • Family information

    • The innovative UI reduces setup and evaluation time with direct access to frequently used functions and parameters
    • The internal 4 × 128 kS memory and the USB memory expansion capability provide substantial capacity for defining complex waveforms
    • Built-in waveforms provide quick access to commonly used signals
    • Large 3.5 inch color screen displays both graphical and numeric waveform information simultaneously
    • Menu and online help in 8 languages
    • Free ArbExpress software makes waveform editing and downloading extremely easy
  • Environmental information

    RoHS Conform
    SVHC Review Date 07.07.2017
  • Additional information

    Country of origin China (CN)
    Manufacturer Tektronix
    Gross weight (incl. package) 1.0 Gram
    Dimensions (incl. package) 0 x 0 x 0
    Customs number 8543200000
    UNSPSC (v5.03) 41113636
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice

 

Please rotate your device