EUR 
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Fuse 5 x 20mm, 2A, 250V, Time Lag T, Pack of 10 pieces0218002.MXP

0218002.MXP - Fuse 5 x 20mm, 2A, 250V, Time Lag T, Pack of 10 pieces

  304-45-369
  0218002.MXP
7382797
 :Littelfuse

New to us
Fuse 5 x 20mm, 2A, 250V, Time Lag T, Pack of 10 pieces

 

0218002.MXP - Fuse 5 x 20mm, 2A, 250V, Time Lag T, Pack of 10 pieces

  304-45-369
  0218002.MXP
7382797
 :Littelfuse

 
5.2 mm
250 V
2 A
20 mm
35 A

 

 

 

  • Fast (F) or slow (T) characteristics
  • S-marked (over 6.3 A non S-marked)

 

 
 
   

 

  China (CN)
  10 Gram
  125 x 77 x 13 MM
  8536101090
  39121617