3 min order
Fuse Holder 5 x 20 mm / 6.3 x 32 mm 10MOhm 250V 6.3A Black Polyamide 6.6 In-Line IP00PTF/80
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Certificates
Product Information
Family Information
- Fuse holder with or without connection cable
- Bayonet socket
- Fits fuses with sizes 5×20 and 6.3×32 mm
- Dimensions 57 × 11.5 mm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Max cable area 2.5 mm²
Previous Article Number
Paper catalogue
2016/17 p. 373
Paper catalogue
2013/14 p. 516
Additional information
Country of origin Italy (IT)
Manufacturer Würth Elektronik
Gross weight (incl. package) 5.6 Gram
Dimensions (incl. package) 55 x 14 x 13 MM
Customs number 8538909999
UNSPSC (v5.03) 39121617