1 min order
Fuse Holder 5 x 20 mm 100MOhm 250V 10A Black Nickel-Plated Brass PCB IP20RND 170-00006
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Finger or screwdriver release, bayonet carrier
- 1.5 mm PCB hole size
- Power dissipation 2.5 W
- Compact footprint 10 mm pitch
- Anti solder wicking
- Insulation resistance 100 MOhm
- IEC 127-6 & UL512
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
Paper catalogue
2016/17 p. 371
Additional information
Country of origin Italy (IT)
Manufacturer RND
Gross weight (incl. package) 5.6 Gram
Dimensions (incl. package) 37 x 12 x 12 MM
Customs number 8538909999
UNSPSC (v5.03) 39121617
EAN 653415287858