Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fuse Terminal, ... 2.5mm², 2 PolesCFTBN/2WP
CFTBN/2WP - Fuse Terminal, ... 2.5mm², 2 Poles, Camdenboss
148-35-013
CFTBN/2WP

Fuse Terminal, ... 2.5mm², 2 Poles

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
2.5 mm²
2 
13 A
250 V
Material:Polyamide (PA)
Length:21 mm
Colour:Grey

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • For fuses, 5 x 20 mm
  • Contact parts are safe to touch
  • WP types with wire protection

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)

Additional information

Country of origin China (CN)
Manufacturer Camdenboss
Gross weight (incl. package) 9.2 Gram
Dimensions (incl. package) 34 x 30 x 20 MM
Customs number 8536699099
UNSPSC (v5.03) 39121432