EUR 
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Fused Test Probe, 1kV, 500mA, 135mm, Black, Red1253734

1253734 - Fused Test Probe, 1kV, 500mA, 135mm, Black, Red

  304-05-234
  1253734
 :RS PRO

Fused Test Probe, 1kV, 500mA, 135mm, Black, Red

 

1253734 - Fused Test Probe, 1kV, 500mA, 135mm, Black, Red

  304-05-234
  1253734
 :RS PRO

 
Safety Test Probe 
Black, Red 
135 mm

 

 

 

 
 
   

 

  United Kingdom (GB)
  86 Gram
  250 x 118 x 35 MM
  9030900000
  41111905
  5056279019323