Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Scotch-Weld White Hot Melt Adhesive, 200°C, 203 x 15.9mm3748, CH DE
3748, CH DE - Scotch-Weld White Hot Melt Adhesive, 200°C, 203 x 15.9mm, 3M
110-41-224
3748, CH DE

No longer available. View product category

Scotch-Weld White Hot Melt Adhesive, 200°C, 203 x 15.9mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Solid 
200 °C
Aerospace 
Automotive 
Electricals 
Electronics 
Furniture 
General Industrial 
Woodworking 
White 
15.9 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Pack of 10 pieces

Family Information

  • The adhesive is characterised by high resistance to thermo-shock strain
  • It ensures high peeling resistance on many plastic surfaces, including polyethylene and polypropylene
  • Bracing of components and as strain relief
  • Fixing of components
  • Insulation of current conductors
  • Fastening of wires on coils and PCBs
  • Casting and sealing of components and connectors
  • Pasting of PE-coated cardboard articles

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer 3M
Gross weight (incl. package) 291 Gram
Dimensions (incl. package) 203 x 63 x 44 MM
Customs number 3506100000
UNSPSC (v5.03) 31201502
EAN 50021200763743