Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Grommet with Membrane, 14 ... 20mm, Rubber, BlackTET-C 14-20
TET-C 14-20 - Grommet with Membrane, 14 ... 20mm, Rubber, Black, Schneider Electric
155-50-032
TET-C 14-20

No longer available. View product category

Offer
Grommet with Membrane, 14 ... 20mm, Rubber, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
20 mm
14 mm
29 mm
95 °C
-25 °C
Series:TET
Standards Met:IEC

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Time-saving assembly, no tools necessary
  • 7 sizes for cable with 3...35 mm ø
  • For wall thicknesses of 1...4 mm
  • Water-tight (IP 67)
  • Oil-resistant

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Sweden (SE)
Gross weight (incl. package) 11.2 Gram
Dimensions (incl. package) 22 x 33 x 33 MM
Customs number 4016999790
UNSPSC (v5.03) 31162401