Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Handheld Oscilloscopex 100MHz, 5GSPSRTH-14L LAB PROMO
RTH-14L LAB PROMO - Handheld Oscilloscopex 100MHz, 5GSPS, Rohde & Schwarz
300-82-467
RTH-14L LAB PROMO

No longer available. View product category

Handheld Oscilloscopex 100MHz, 5GSPS

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
100 MHz
2 mV/div
100 V/div
9 Bit
5 GSPS

Select attributes and click search to find other products that match your specification

Product Information

Family Information

When debugging embedded devices in the lab or analyzing complex problems in the field, the R&S®Scope Rider offers the performance and capabilities of a lab oscilloscope as well as the form factor and ruggedness of a battery-operated handheld device. 

  • Lab performance in a rugged and portable design
  • Safe measurements on power electronics
  • High-speed acquisition system with deep history: never miss rare faults again
  • 10-bit ADC
  • 50 000 waveforms per second
  • Capacitive touch and keypad operation
  • 8 in 1: Lab performance oscilloscope, logic analyzer, protocol analyzer, data logger, digital multimeter, spectrum analyzer, harmonics analyzer and frequency counter
  • IP51 housing meeting military environmental requirements
  • Wireless LAN and Ethernet for web-based remote control and quick data access

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Czech Republic (CZ)
Manufacturer Rohde & Schwarz
Gross weight (incl. package) 4500 Gram
Dimensions (incl. package) 550 x 290 x 200 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638
EAN 4250138105542