1 min order
Handheld Oscilloscope, 1x 8MHz, 40MSPSUT81B
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
Batteri må bestilles separat
Family Information
- Graphic Digital Multimeter with 2 MHz Bandwidth
- Voltage up to 1000 V, current up to 10A, resistance up to 40 MOhm
- Capacitance up to 100 uF, frequency up to 10 MHz
- Diode test and continuity test with buzzer
- Sleep Mode and Low Battery Display
- Display Backlight
- 10 Screens + Setup
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Under Review. Learn more
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Article Information
Previous Article Number
Paper catalogue
2016/17 p. 1715
Paper catalogue
2013/14 p. 1261
Additional information
Country of origin China (CN)
Manufacturer UNI-T
Gross weight (incl. package) 1253 Gram
Dimensions (incl. package) 295 x 230 x 70 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638