Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Handheld Oscilloscope, 2x 100MHz, 500MSPSUTD1102C
UTD1102C - Handheld Oscilloscope, 2x 100MHz, 500MSPS, UNI-T
300-64-110
UTD1102C

No longer available. View product category

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
Handheld Oscilloscope, 2x 100MHz, 500MSPS

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
100 MHz
2 
5 mV/div
3.5 ns
50 V/div

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 6 Digit Frequency Counter
  • Trigger Modes: Edge, Pulse, Video und Alternate
  • Mathematics: Add, Subtract, Multiply, Divide, FFT (+ Reverse UTD1102C )
  • 600 mV up to 1000 V, 6 mA up to 6 A, 600 Ohm up to 60 MOhm
  • Operating time: ca. 3 hours (UTD1062C/1102C) ca. 4 hours (UTD1025C)
  • Power: 100...240 VAC 50/60 Hz 1.5 A
  • Test Modes: Manual / Auto ranging

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
No Information
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin China (CN)
Manufacturer UNI-T
Gross weight (incl. package) 5000 Gram
Dimensions (incl. package) 360 x 440 x 110 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638