Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Heat Shrink Breakout Boots 21 mmCCB 2 50/21
CCB 2 50/21 - Heat Shrink Breakout Boots 21 mm, DSG-Canusa
155-06-532
CCB 2 50/21

Heat Shrink Breakout Boots 21 mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
22.9 mm
Yes 
3:1 
100 °C
119 mm
A:21 mm
B:50 mm
C:119 mm
D:7.5 mm
E:23 mm
F:34 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Dividing cap for the sealing of multiway cables
  • Results in a rigid, water-tight insulation
  • Fusion-adhesive coating inside
  • Strain relief and mechanical protection
  • Resistant to moisture and solvents

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer DSG-Canusa
Gross weight (incl. package) 32 Gram
Dimensions (incl. package) 105 x 62 x 62 MM
Customs number 3917400099
UNSPSC (v5.03) 26121603