Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Heat-Shrink Tubing Cross-Linked Polyolefin, 4.4 ... 17.8mm, Black, 1.2mSA47-HT 17.8/4.4 PO-X CL/BK 1.2
SA47-HT 17.8/4.4 PO-X CL/BK 1.2 - Heat-Shrink Tubing Cross-Linked Polyolefin, 4.4 ... 17.8mm, Black, 1.2m, HellermannTyton
300-97-120
SA47-HT 17.8/4.4 PO-X CL/BK 1.2
301-10013

Heat-Shrink Tubing Cross-Linked Polyolefin, 4.4 ... 17.8mm, Black, 1.2m

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Yes 
17.8 mm
4.4 mm
Cross-Linked Polyolefin 
4:1 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Flexible, standard wall polyolefin heat shrink tubing
  • Excellent tensile strength and strain relief
  • Provides excellent moisture protection
  • Tubing is clear and hot melt adhesive black
  • Provides an environmental sealing of complex parts
  • Halogen free
  • High shrink ratio 4:1

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer HellermannTyton
Gross weight (incl. package) 50 Gram
Dimensions (incl. package) 1.200 x 17 x 17 MM
Customs number 3917320090
UNSPSC (v5.03) 26121603
EAN 4031026482170