Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Heat-Shrink Tubing Polyvinylidene Fluoride, 1.6 ... 3.2mm, Clear, 1.2mRND 465-00313
RND 465-00313 - Heat-Shrink Tubing Polyvinylidene Fluoride, 1.6 ... 3.2mm, Clear, 1.2m, RND
300-91-067
RND 465-00313

Heat-Shrink Tubing Polyvinylidene Fluoride, 1.6 ... 3.2mm, Clear, 1.2m

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
No 
3.2 mm
1.6 mm
Polyvinylidene Fluoride 
2:1 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Our range is versatile, easy to use and can be applied in many applications: Strain relief, electrical installation, bundling & protection. 

  • High temperature chemical resistant PVDF tubing
  • Ideal for electronic applications requiring protection and see through inspection

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 1.200 x 5 x 5 MM
Customs number 3917390099
UNSPSC (v5.03) 26121603
EAN 653415239543