Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Heat-Shrink Tubing Polyolefin, 3.2 ... 6.4mm, Blue, 1.2mRNF-100-1/4-6-STK

RNF-100-1/4-6-STK - Heat-Shrink Tubing Polyolefin, 3.2 ... 6.4mm, Blue, 1.2m

304-71-757
RNF-100-1/4-6-STK
Manufacturer:TE Connectivity

New to us
Heat-Shrink Tubing Polyolefin, 3.2 ... 6.4mm, Blue, 1.2m

Image is for illustrative purposes only. Please refer to product description.

RNF-100-1/4-6-STK - Heat-Shrink Tubing Polyolefin, 3.2 ... 6.4mm, Blue, 1.2m

304-71-757
RNF-100-1/4-6-STK
Manufacturer:TE Connectivity

Product specifications
No 
6.4 mm
3.2 mm
Polyolefin 
2:1 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Czech Republic (CZ)
Manufacturer TE Connectivity
Gross weight (incl. package) 16 Gram
Dimensions (incl. package) 313 x 61 x 28 MM
Customs number 3926909790
UNSPSC (v5.03) 26121603