Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Heat sink assembly set 3.1 °C/W (>20W)RHS100

RHS100 - Heat sink assembly set 3.1 °C/W (>20W), Carlo Gavazzi

Distrelec Article Number: 137-45-046
Manufacturer Part Number: RHS100
Heat sink assembly set 3.1 °C/W (>20W)

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
DIN Rail Mount 
44 mm
Solid State Relays 
3.1 W/°C
Aluminium 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Delivered including assembly screws and heat conducting paste

Family Information

  • Type RHS 112A can be used for three phase relays as well
  • Type RHS 301 can be used for 1 or 2 single phase relays or 1 three phase relay

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Malta (MT)
Manufacturer Carlo Gavazzi
Gross weight (incl. package) 223 Gram
Dimensions (incl. package) 190 x 130 x 51 MM
Customs number 8538909999
UNSPSC (v5.03) 39121542