Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Heat sink assembly set 3.0 °C/W (>40W)RHS45C

RHS45C - Heat sink assembly set 3.0 °C/W (>40W), Carlo Gavazzi

Distrelec Article Number: 137-45-047
Manufacturer Part Number: RHS45C
Heat sink assembly set 3.0 °C/W (>40W)

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
DIN Rail Mount 
45 mm
Solid State Relays 
2.2 W/°C
Aluminium 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Delivered including assembly screws and heat conducting paste

Family Information

  • Type RHS 112A can be used for three phase relays as well
  • Type RHS 301 can be used for 1 or 2 single phase relays or 1 three phase relay

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Italy (IT)
Manufacturer Carlo Gavazzi
Gross weight (incl. package) 299 Gram
Dimensions (incl. package) 200 x 140 x 60 MM
Customs number 8538909999
UNSPSC (v5.03) 39121542
EAN 2050001038296