Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Heat Sink 2 °C/WHS202DR

HS202DR - Heat Sink 2 °C/W, Sensata Crydom

Distrelec Article Number: 137-44-583
Manufacturer Part Number: HS202DR
Heat Sink 2 °C/W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
DIN Rail Mount 
97 mm
Solid State Relays 
2 W/°C
Aluminium 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Sensata Crydom
Gross weight (incl. package) 432.2 Gram
Dimensions (incl. package) 110 x 110 x 85 MM
Customs number 8538909999
UNSPSC (v5.03) 39121542