Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Hex Nut, M2, 1.6mm, Stainless SteelRND 610-00483
RND 610-00483 - Hex Nut, M2, 1.6mm, Stainless Steel, RND
301-72-718
RND 610-00483

Hex Nut, M2, 1.6mm, Stainless Steel

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Stainless Steel 
4.32 mm
M2 
1.6 mm
4 mm
Standards Met:DIN 934

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • No burrs and sharp edges
  • Material: A2 stainless steel
  • Meets DIN 934 standard

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 15 Gram
Dimensions (incl. package) 130 x 150 x 20 MM
Customs number 7318163990
UNSPSC (v5.03) 31161701
EAN 653415257547