Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
ESD-Safe High Precision Ergo-tek Slim Cutter, Flush, 130mmES5291.CR.BG
ES5291.CR.BG - ESD-Safe High Precision Ergo-tek Slim Cutter, Flush, 130mm, Ideal Tek
300-98-041
ES5291.CR.BG

No longer available. View product category

ESD-Safe High Precision Ergo-tek Slim Cutter, Flush, 130mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1.2 mm
130 mm
Flush 
84 g
Yes 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

High Precision cutters and pliers are manufactured at Ideal-tek ISO9001 factory in Switzerland from high quality ball bearing steel (45 HRC for pliers - 63 HRC for cutters) 

Features include superior no-scratch/anti-glare satin finish; 2-Component ESD-safe user-friendly Ergonomic handles with a soft, no particulate, comfortable gripping surface; 2 handle size options: Ergo-tek (E) and Ergo-tek slim (ES) to custom fit your personal preference and application; dual leaf stainless steel springs in standard tension or high tension (KSPRING-S); lap joint with screw in order to achieve a high level of strength and precision; hardened alloy steel joint screws to resist high cutting load; fine-pitched screw for perfect joint adjustment 

Cutters are available in three cutting blades: SEMI-FLUSH, for soft and hard wire, FLUSH, for very precise cutting of soft wire. FULL-FLUSH, for a perfect cuting of soft wire 

  • Lighter weight
  • Revised ergonomic handle to provide enhanced operator comfort
  • High quality ball bearing steel
  • Superior no-scratch/antiglare satin finish

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Ideal Tek
Gross weight (incl. package) 92 Gram
Dimensions (incl. package) 178 x 70 x 20 MM
Customs number 8203200000
UNSPSC (v5.03) 27111503