Business
Private
EURexc. VAT
High Voltage Differential Probe, 25MHz, 1kVHVD3102A-NOACC

HVD3102A-NOACC - High Voltage Differential Probe, 25MHz, 1kV, Teledyne LeCroy

301-35-300
HVD3102A-NOACC

Offer
High Voltage Differential Probe, 25MHz, 1kV

Image is for illustrative purposes only. Please refer to product description.

HVD3102A-NOACC - High Voltage Differential Probe, 25MHz, 1kV, Teledyne LeCroy

301-35-300
HVD3102A-NOACC

Product specifications
Differential 
Teledyne LeCroy Oscilloscopes 
25 MHz
400 mm
1 kV

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

The HVD3000A series high voltage differential probes provide high CMRR over a broad frequency range to simplify the measurement challenges found in noisy, high common-mode power electronics environments. The probe’s design is easy-to-use and enables safe, precise high voltage floating measurements.

  • Exceptional common-mode rejection ratio (CMRR) across a broad frequency range
  • 1% gain accuracy
  • High offset capability
  • AC and DC coupling
  • ProBus active probe interface with automatic scaling
  • AutoZero with auto disconnect switch
  • Wide oscilloscope compatibility

Legislation and compliance

Additional information

Country of origin United States (US)
Manufacturer Teledyne LeCroy
Gross weight (incl. package) 1324 Gram
Dimensions (incl. package) 340 x 270 x 85 MM
Customs number 9030900000
UNSPSC (v5.03) 41113638
EAN 5059040099661