Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Probe, High Voltage, 300MHz, 2.5kVTT-HV 250
TT-HV 250 - Probe, High Voltage, 300MHz, 2.5kV, Testec
176-28-652
TT-HV 250

No longer available. View product category

Probe, High Voltage, 300MHz, 2.5kV

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
High Voltage 
300 MHz
1.2 m
2.5 kV
CAT I 2.5 kV 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Testec
Gross weight (incl. package) 87 Gram
Dimensions (incl. package) 170 x 17 x 210 MM
Customs number 9030900000
UNSPSC (v5.03) 41113638