Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Hood 6 B, M32, 6B, Locking Method - 2 Lever19 41 006 0522
19 41 006 0522 - Hood 6 B, M32, 6B, Locking Method - 2 Lever, HARTING
300-30-733
19 41 006 0522

Hood 6 B, M32, 6B, Locking Method - 2 Lever

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Glass Fibre-Reinforced Polyamide 
Han-Eco Modular 
6B 
90 °
M32 
Description:Han-Eco Modular Hood
A:61 mm
B:57 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Fast and easy to assemble (without screws and tools)
  • Protection rating: IP65
  • Corrosion resistant
  • Save space by integrating several connectors into one modular connector
  • Pre-assembled modules reduce hard-wiring and installation time

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer HARTING
Gross weight (incl. package) 104 Gram
Dimensions (incl. package) 280 x 160 x 50 MM
Customs number 8538909999
UNSPSC (v5.03) 39121402