Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Hose Clip, Polyacetal (POM), White, 12.3mm,191-10049 SNP4(E)-POM-NA

191-10049 SNP4(E)-POM-NA - Hose Clip, Polyacetal (POM), White, 12.3mm,

304-67-851
191-10049 SNP4(E)-POM-NA
Manufacturer:HellermannTyton

New to us
Hose Clip, Polyacetal (POM), White, 12.3mm,

Image is for illustrative purposes only. Please refer to product description.

191-10049 SNP4(E)-POM-NA - Hose Clip, Polyacetal (POM), White, 12.3mm,

304-67-851
191-10049 SNP4(E)-POM-NA
Manufacturer:HellermannTyton

Product specifications
12.3 mm
Polyacetal (POM) 
Push-In 
White 
23 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Manufacturer HellermannTyton
Gross weight (incl. package) 170 Gram
Dimensions (incl. package) 200 x 153 x 40 MM
Customs number 3926909790
UNSPSC (v5.03) 31162401
EAN 5022660318078