Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Hot-Air Blower 100L/min Ceramic 350W 230VHL STICK, DE
HL STICK, DE - Hot-Air Blower 100L/min Ceramic 350W 230V, Steinel
110-39-856
HL STICK, DE

Hot-Air Blower 100L/min Ceramic 350W 230V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
DE/FR Type F/E (CEE 7/7) Plug 
100 L/min
600 g
350 W
500 °C

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Lieferumfang: Kompakt-Heissluftgebläse, Reduzierdüse 7 mm, Reflektordüse 10 mm, Reflektordüse 40 mm, Reduzierdüse mit Schutzreflektor

Family Information

  • Hands free
  • Compact hot air gun HL Stick for heating with pinpoint precision, ideal for craft and model-making

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation
SVHC Lead (7439-92-1)
SCIP SSN079e0a0c-0cdc-446f-af9f-fca98398475f

Additional information

Country of origin Romania (RO)
Manufacturer Steinel
Gross weight (incl. package) 748 Gram
Dimensions (incl. package) 270 x 130 x 80 MM
Customs number 8467298500
UNSPSC (v5.03) 27112717
EAN 4007841004019